KAJ04TGGR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.84065
Datasheet

Similar


APEM Inc.
In Stock: 81
Unit Price: £1.41000
Datasheet

Similar


APEM Inc.
In Stock: 4,823
Unit Price: £1.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,096
Unit Price: £2.03000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 5,543
Unit Price: £1.12000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £0.66398
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 250
Unit Price: £1.38000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

KAJ04TGGR

DigiKey Part Number
KAJ04TGGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAJ04TGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.140" (3.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.400" (10.16mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes