KAJ02LHGT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.69334
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £0.83000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 20
Unit Price: £0.63000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £0.40000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £0.28342
Datasheet

Parametric Equivalent


KaiFeng Electronics
In Stock: 31,000
Unit Price: £1.43000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 392
Unit Price: £0.79000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

KAJ02LHGT

DigiKey Part Number
KAJ02LHGT-ND
Manufacturer
Manufacturer Product Number
KAJ02LHGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.165" (4.20mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.200" (5.08mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes