New at DigiKey
Air, Gas, Liquid Flow Sensor 1 ~ 10 scfh Female, 1/8", 0.125" (3.18mm) NPT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA-4-BV

DigiKey Part Number
5879-VFA-4-BV-ND
Manufacturer
Manufacturer Product Number
VFA-4-BV
Description
SEN FLOW AIR/GAS/LIQ 1~10 SCFH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air, Gas, Liquid Flow Sensor 1 ~ 10 scfh Female, 1/8", 0.125" (3.18mm) NPT Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Sensing Range
1 ~ 10 scfh
Flow Sensor Type
Air, Gas, Liquid
Voltage - Input
-
Port Size
Female, 1/8", 0.125" (3.18mm) NPT
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
48°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£56.06000£56.06
Manufacturers Standard Package
Unit Price without VAT:£56.06000
Unit Price with VAT:£67.27200