New at DigiKey
Image for V6EPB-B-S-6-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6EPB-B-S-6-0

DigiKey Part Number
5879-V6EPB-B-S-6-0-ND
Manufacturer
Manufacturer Product Number
V6EPB-B-S-6-0
Description
SENSOR FLOW AIR/GAS/LIQ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air, Gas, Liquid Flow Sensor Male, 2" (50.8mm) NPT Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Sensing Range
-
Flow Sensor Type
Air, Gas, Liquid
Voltage - Input
-
Port Size
Male, 2" (50.8mm) NPT
Switch Function/Rating
SPDT
Material - Body
Brass
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£261.32000£261.32
Manufacturers Standard Package
Unit Price without VAT:£261.32000
Unit Price with VAT:£313.58400