



DSGW-030-1-UK | |
|---|---|
DigiKey Part Number | 5257-DSGW-030-1-UK-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-030-1-UK |
Description | GATEWAY,WIFI2.4G,ZIGBEE,MQTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64QAM, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway USB |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Dusun | Interface USB |
Packaging Box | Sensitivity -71dBm |
Part Status Active | Power - Output 18dBm |
Function Gateway | Data Rate (Max) 54Mbps |
Modulation or Protocol 64QAM, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® | Features IP22 |
Frequency 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £30.49500 | £304.95 |
| Unit Price without VAT: | £30.49500 |
|---|---|
| Unit Price with VAT: | £36.59400 |

