
DUNBAR-1635F-3/8IN-WHITE-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/8IN-WHITE-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/8IN-WHITE-200FT |
Description | HEATSHRINK 3/8" X 200' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.01000 | £63.01 |
| 2 | £57.94500 | £115.89 |
| 3 | £55.18000 | £165.54 |
| 5 | £51.87800 | £259.39 |
| 7 | £49.81286 | £348.69 |
| 10 | £47.71400 | £477.14 |
| Unit Price without VAT: | £63.01000 |
|---|---|
| Unit Price with VAT: | £75.61200 |


