Image for DUNBAR-1635F-3/4IN-YELLOW-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-3/4IN-YELLOW-100FT

DigiKey Part Number
4836-DUNBAR-1635F-3/4IN-YELLOW-100FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-3/4IN-YELLOW-100FT
Description
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£0.92000£0.92
5£0.75800£3.79
10£0.69700£6.97
20£0.64100£12.82
50£0.57360£28.68
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400
Alternate Length
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 0
Unit Price: £35.00000