Image for DUNBAR-1635F-1/2IN-RED-200FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-1/2IN-RED-200FT

DigiKey Part Number
4836-DUNBAR-1635F-1/2IN-RED-200FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-1/2IN-RED-200FT
Description
HTSHRNK TUBING FLEXIBLE 2:1 FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Spool Size
200.0' (61.0m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£0.69000£0.69
5£0.57000£2.85
10£0.52400£5.24
20£0.48200£9.64
50£0.43160£21.58
100£0.39690£39.69
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800
Alternate Length
HEAT SHRINK TUBING, FLEXIBLE 2:1
In-Stock: 7
Unit Price: £55.86000