
TPM2840-03 | |
|---|---|
DigiKey Part Number | 4386-TPM2840-03TR-ND - Tape & Reel (TR) 4386-TPM2840-03CT-ND - Cut Tape (CT) 4386-TPM2840-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2840-03 |
Description | RF DIODE SCHOTTKY 5V SOT-23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 130 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.48pF @ 0V, 1MHz | |
Resistance @ If, F | 9Ohm @ 5mA, 10kHz | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.33600 | £3.36 |
| 25 | £0.30080 | £7.52 |
| 100 | £0.26270 | £26.27 |
| 250 | £0.24452 | £61.13 |
| 500 | £0.23356 | £116.78 |
| 1,000 | £0.22886 | £228.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21334 | £640.02 |
| 6,000 | £0.20788 | £1,247.28 |
| 9,000 | £0.20514 | £1,846.26 |
| 15,000 | £0.20211 | £3,031.65 |
| 21,000 | £0.20034 | £4,207.14 |
| 30,000 | £0.19864 | £5,959.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

