
DAE1.000HH | |
|---|---|
DigiKey Part Number | 6069-DAE1.000HH-ND |
Manufacturer | |
Manufacturer Product Number | DAE1.000HH |
Description | Thermistor NTC 1 4537 |
Customer Reference | |
Detailed Description | NTC Thermistor 240k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 240k | |
Resistance Tolerance | ±3% | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.28420 | £14.21 |
| 100 | £0.26920 | £26.92 |
| 500 | £0.26176 | £130.88 |
| 1,000 | £0.25429 | £254.29 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

