
DAA10.00JB | |
|---|---|
DigiKey Part Number | 6069-DAA10.00JB-ND |
Manufacturer | |
Manufacturer Product Number | DAA10.00JB |
Description | Thermistor NTC 10Kohm 3970K 5% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B25/50 | 3930K | |
B25/85 | 3970K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.25400 | £2.54 |
| 50 | £0.24680 | £12.34 |
| 100 | £0.23930 | £23.93 |
| 500 | £0.22438 | £112.19 |
| 1,000 | £0.21689 | £216.89 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

