
PUD-1215-2W | |
|---|---|
DigiKey Part Number | 4369-PUD-1215-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUD-1215-2W |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.72000 | £4.72 |
| 5 | £4.31000 | £21.55 |
| 10 | £4.14600 | £41.46 |
| 25 | £3.93880 | £98.47 |
| 50 | £3.78860 | £189.43 |
| 100 | £3.64410 | £364.41 |
| 250 | £3.46128 | £865.32 |
| 500 | £3.32898 | £1,664.49 |
| Unit Price without VAT: | £4.72000 |
|---|---|
| Unit Price with VAT: | £5.66400 |

