
KAWD-1215EL | |
|---|---|
DigiKey Part Number | 4369-KAWD-1215EL-ND |
Manufacturer | |
Manufacturer Product Number | KAWD-1215EL |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.94000 | £25.94 |
| 5 | £23.70200 | £118.51 |
| 10 | £22.79800 | £227.98 |
| 25 | £21.65520 | £541.38 |
| 50 | £20.82800 | £1,041.40 |
| 100 | £20.03200 | £2,003.20 |
| 250 | £19.02492 | £4,756.23 |
| Unit Price without VAT: | £25.94000 |
|---|---|
| Unit Price with VAT: | £31.12800 |

