
CARD-0515M | |
|---|---|
DigiKey Part Number | 4369-CARD-0515M-ND |
Manufacturer | |
Manufacturer Product Number | CARD-0515M |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 67mA, 67mA |
Series | Power (Watts) 2 W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 62% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.31000 | £7.31 |
| 5 | £6.68600 | £33.43 |
| 10 | £6.43100 | £64.31 |
| 25 | £6.10920 | £152.73 |
| 50 | £5.87640 | £293.82 |
| 100 | £5.65220 | £565.22 |
| 250 | £5.36852 | £1,342.13 |
| 500 | £5.16324 | £2,581.62 |
| Unit Price without VAT: | £7.31000 |
|---|---|
| Unit Price with VAT: | £8.77200 |

