
TBA-40B443B | |
|---|---|
DigiKey Part Number | 4761-TBA-40B443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-40B443B |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 40 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.66000 | £21.66 |
| 10 | £18.40600 | £184.06 |
| 25 | £17.25360 | £431.34 |
| 50 | £16.43040 | £821.52 |
| 100 | £15.64680 | £1,564.68 |
| 250 | £14.66828 | £3,667.07 |
| 500 | £13.96920 | £6,984.60 |
| Unit Price without VAT: | £21.66000 |
|---|---|
| Unit Price with VAT: | £25.99200 |

