
TBA-20H443A | |
|---|---|
DigiKey Part Number | 4761-TBA-20H443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-20H443A |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 20 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.26000 | £20.26 |
| 10 | £17.21900 | £172.19 |
| 25 | £16.14080 | £403.52 |
| 50 | £15.37080 | £768.54 |
| 100 | £14.63770 | £1,463.77 |
| 250 | £13.72220 | £3,430.55 |
| 500 | £13.06818 | £6,534.09 |
| Unit Price without VAT: | £20.26000 |
|---|---|
| Unit Price with VAT: | £24.31200 |

