Three Phase (Wye) EMC/EMI Line Filter 20 A 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB4-020G

DigiKey Part Number
4761-TB4-020G-ND
Manufacturer
Manufacturer Product Number
TB4-020G
Description
LINE FILTER 20A CHASSIS MOUNT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 20 A 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
500 V
Manufacturer
DIT
Current
20 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, ENEC, SEMKO
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
290 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£131.59000£131.59
10£111.86100£1,118.61
25£104.86600£2,621.65
50£99.86840£4,993.42
Manufacturers Standard Package
Unit Price without VAT:£131.59000
Unit Price with VAT:£157.90800