
IH-0642S | |
|---|---|
DigiKey Part Number | 4761-IH-0642S-ND |
Manufacturer | |
Manufacturer Product Number | IH-0642S |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Solder Lug | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £3.31200 | £33.12 |
| 25 | £3.10480 | £77.62 |
| 50 | £2.95620 | £147.81 |
| 100 | £2.81510 | £281.51 |
| 300 | £2.60510 | £781.53 |
| 500 | £2.51292 | £1,256.46 |
| 1,000 | £2.39306 | £2,393.06 |
| 2,500 | £2.24341 | £5,608.52 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

