
EA DEMOPACK-RGBANA | |
|---|---|
DigiKey Part Number | 1481-EADEMOPACK-RGBANA-ND |
Manufacturer | |
Manufacturer Product Number | EA DEMOPACK-RGBANA |
Description | DEMO APPLICATION FOR DRIVING A R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 2.8" 320x240 QVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.00000 | £126.00 |
| 10 | £109.19300 | £1,091.93 |
| Unit Price without VAT: | £126.00000 |
|---|---|
| Unit Price with VAT: | £151.20000 |

