
ZXTN2005ZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2005ZTATR-ND - Tape & Reel (TR) 31-ZXTN2005ZTACT-ND - Cut Tape (CT) 31-ZXTN2005ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2005ZTA |
Description | TRANS NPN 25V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5.5 A 150MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 150mA, 6.5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V | |
Power - Max | 2.1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.58900 | £5.89 |
| 100 | £0.38850 | £38.85 |
| 500 | £0.30228 | £151.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27452 | £274.52 |
| 2,000 | £0.25116 | £502.32 |
| 3,000 | £0.23925 | £717.75 |
| 5,000 | £0.22587 | £1,129.35 |
| 7,000 | £0.21795 | £1,525.65 |
| 10,000 | £0.21025 | £2,102.50 |
| 25,000 | £0.20567 | £5,141.75 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

