
ZXTN2005ZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2005ZQTATR-ND - Tape & Reel (TR) 31-ZXTN2005ZQTACT-ND - Cut Tape (CT) 31-ZXTN2005ZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2005ZQTA |
Description | TRANS NPN 25V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5.5 A 150MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 150mA, 6.5A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.71200 | £7.12 |
| 100 | £0.47290 | £47.29 |
| 500 | £0.37012 | £185.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33705 | £337.05 |
| 2,000 | £0.30922 | £618.44 |
| 3,000 | £0.29504 | £885.12 |
| 5,000 | £0.27910 | £1,395.50 |
| 7,000 | £0.26966 | £1,887.62 |
| 10,000 | £0.26050 | £2,605.00 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

