
ZXTDE4M832TA | |
|---|---|
DigiKey Part Number | ZXTDE4M832TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTDE4M832TA |
Description | TRANS NPN/PNP 80V/70V 8MLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 80V, 70V 3.5A, 2.5A 160MHz, 180MHz 1W Surface Mount 8-MLP (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 3.5A, 2.5A | |
Voltage - Collector Emitter Breakdown (Max) | 80V, 70V | |
Vce Saturation (Max) @ Ib, Ic | 325mV @ 300mA, 3.5A / 260mV @ 200mA, 1.5A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V / 40 @ 1.5A, 5V | |
Power - Max | 1W | |
Frequency - Transition | 160MHz, 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x2) | |
Base Product Number |

