Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 4A 100MHz 1.7W Surface Mount W-DFN3020-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTD619MCTA

DigiKey Part Number
31-ZXTD619MCTATR-ND - Tape & Reel (TR)
31-ZXTD619MCTACT-ND - Cut Tape (CT)
31-ZXTD619MCTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTD619MCTA
Description
TRANS 2NPN 50V 4A W-DFN3020-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 4A 100MHz 1.7W Surface Mount W-DFN3020-8
Datasheet
 Datasheet
EDA/CAD Models
ZXTD619MCTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
4A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V
Power - Max
1.7W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
W-DFN3020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62400£6.24
100£0.41180£41.18
500£0.32042£160.21
1,000£0.29099£290.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25361£760.83
6,000£0.23479£1,408.74
9,000£0.22520£2,026.80
15,000£0.21443£3,216.45
21,000£0.20806£4,369.26
30,000£0.20567£6,170.10
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800