ZXTD3M832TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,029
Unit Price: £0.99000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 190MHz 1.7W Surface Mount 8-MLP (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTD3M832TA

DigiKey Part Number
ZXTD3M832TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTD3M832TA
Description
TRANS 2PNP 40V 3A 8-MLP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 190MHz 1.7W Surface Mount 8-MLP (3x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
370mV @ 250mA, 2.5A
Current - Collector Cutoff (Max)
25nA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1.5A, 2V
Power - Max
1.7W
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-MLP (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes