
ZXTD2090E6TA | |
|---|---|
DigiKey Part Number | 31-ZXTD2090E6TATR-ND - Tape & Reel (TR) 31-ZXTD2090E6TACT-ND - Cut Tape (CT) 31-ZXTD2090E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD2090E6TA |
Description | TRANS 2NPN DUAL 50V 1A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.68700 | £6.87 |
| 100 | £0.45480 | £45.48 |
| 500 | £0.35526 | £177.63 |
| 1,000 | £0.32323 | £323.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28253 | £847.59 |
| 6,000 | £0.26205 | £1,572.30 |
| 9,000 | £0.25161 | £2,264.49 |
| 15,000 | £0.23989 | £3,598.35 |
| 21,000 | £0.23372 | £4,908.12 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

