Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 15V, 12V 4.5A, 4A 120MHz, 110MHz 1.13W Surface Mount W-DFN3020-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTC6717MCQTA

DigiKey Part Number
31-ZXTC6717MCQTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTC6717MCQTA
Description
TRANS NPN/PNP 15V/12V W-DFN3020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 15V, 12V 4.5A, 4A 120MHz, 110MHz 1.13W Surface Mount W-DFN3020-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP Complementary
Current - Collector (Ic) (Max)
4.5A, 4A
Voltage - Collector Emitter Breakdown (Max)
15V, 12V
Vce Saturation (Max) @ Ib, Ic
310mV @ 50mA, 4.5A / 310mV @ 150mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V / 300 @ 100mA, 2V
Power - Max
1.13W
Frequency - Transition
120MHz, 110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
W-DFN3020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28987£869.61
6,000£0.26923£1,615.38
9,000£0.25873£2,328.57
15,000£0.25803£3,870.45
Manufacturers Standard Package
Unit Price without VAT:£0.28987
Unit Price with VAT:£0.34784