Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 2.5A, 2A 150MHz 1.5W Surface Mount W-DFN3020-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTC4591AMCQTA

DigiKey Part Number
31-ZXTC4591AMCQTATR-ND - Tape & Reel (TR)
31-ZXTC4591AMCQTACT-ND - Cut Tape (CT)
31-ZXTC4591AMCQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTC4591AMCQTA
Description
TRANS NPN/PNP 40V W-DFN3020-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 2.5A, 2A 150MHz 1.5W Surface Mount W-DFN3020-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
2.5A, 2A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V / 300 @ 100mA, 5V
Power - Max
1.5W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
W-DFN3020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.20000£1.20
10£0.76100£7.61
100£0.50630£50.63
500£0.39726£198.63
1,000£0.36213£362.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31755£952.65
6,000£0.29510£1,770.60
9,000£0.28367£2,553.03
15,000£0.27084£4,062.60
21,000£0.26822£5,632.62
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000