Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 3A 85MHz 1.04W Surface Mount 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT12P12DXTA

DigiKey Part Number
ZXT12P12DXTADITR-ND - Tape & Reel (TR)
ZXT12P12DXTADICT-ND - Cut Tape (CT)
ZXT12P12DXTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT12P12DXTA
Description
TRANS 2PNP DUAL 12V 3A 8-MSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 3A 85MHz 1.04W Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
12V
Vce Saturation (Max) @ Ib, Ic
270mV @ 30mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1.04W
Frequency - Transition
85MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.84000£1.84
10£1.17900£11.79
100£0.80340£80.34
500£0.64230£321.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59051£590.51
2,000£0.54696£1,093.92
3,000£0.52478£1,574.34
5,000£0.49986£2,499.30
7,000£0.48510£3,395.70
10,000£0.48146£4,814.60
Manufacturers Standard Package
Unit Price without VAT:£1.84000
Unit Price with VAT:£2.20800