
ZXT12N20DXTA | |
|---|---|
DigiKey Part Number | ZXT12N20DXTR-ND - Tape & Reel (TR) ZXT12N20DXCT-ND - Cut Tape (CT) ZXT12N20DXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT12N20DXTA |
Description | TRANS 2NPN DUAL 20V 3.5A 8-MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 3.5A 112MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3.5A | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.04W | |
Frequency - Transition | 112MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.17900 | £11.79 |
| 100 | £0.80340 | £80.34 |
| 500 | £0.64230 | £321.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58506 | £585.06 |
| 2,000 | £0.54191 | £1,083.82 |
| 3,000 | £0.51994 | £1,559.82 |
| 5,000 | £0.49524 | £2,476.20 |
| 7,000 | £0.48063 | £3,364.41 |
| 10,000 | £0.47702 | £4,770.20 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |

