
ZXT10P20DE6QTA | |
|---|---|
DigiKey Part Number | 31-ZXT10P20DE6QTATR-ND - Tape & Reel (TR) 31-ZXT10P20DE6QTACT-ND - Cut Tape (CT) 31-ZXT10P20DE6QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT10P20DE6QTA |
Description | TRANS PNP 20V 2.5A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.50300 | £5.03 |
| 100 | £0.32880 | £32.88 |
| 500 | £0.25364 | £126.82 |
| 1,000 | £0.22944 | £229.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19868 | £596.04 |
| 6,000 | £0.18319 | £1,099.14 |
| 9,000 | £0.17530 | £1,577.70 |
| 15,000 | £0.16644 | £2,496.60 |
| 21,000 | £0.16119 | £3,384.99 |
| 30,000 | £0.15609 | £4,682.70 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

