Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 1.1 W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT10P20DE6QTA

DigiKey Part Number
31-ZXT10P20DE6QTATR-ND - Tape & Reel (TR)
31-ZXT10P20DE6QTACT-ND - Cut Tape (CT)
31-ZXT10P20DE6QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT10P20DE6QTA
Description
TRANS PNP 20V 2.5A SOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 1.1 W Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 150mA, 2.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
1.1 W
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,799
Factory Stock: 117,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.50300£5.03
100£0.32880£32.88
500£0.25364£126.82
1,000£0.22944£229.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19868£596.04
6,000£0.18319£1,099.14
9,000£0.17530£1,577.70
15,000£0.16644£2,496.60
21,000£0.16119£3,384.99
30,000£0.15609£4,682.70
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200