
ZXMP6A17DN8QTC | |
|---|---|
DigiKey Part Number | 31-ZXMP6A17DN8QTCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17DN8QTC |
Description | MOSFET 2P-CH 60V 2.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.7A (Ta) 1.25W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 637pF @ 30V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.36417 | £910.42 |
| 5,000 | £0.33839 | £1,691.95 |
| 7,500 | £0.32526 | £2,439.45 |
| 12,500 | £0.31051 | £3,881.38 |
| 17,500 | £0.30430 | £5,325.25 |
| Unit Price without VAT: | £0.36417 |
|---|---|
| Unit Price with VAT: | £0.43700 |

