
ZXMN10A08DN8TA | |
|---|---|
DigiKey Part Number | ZXMN10A08DN8TATR-ND - Tape & Reel (TR) ZXMN10A08DN8TACT-ND - Cut Tape (CT) ZXMN10A08DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08DN8TA |
Description | MOSFET 2N-CH 100V 1.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.6A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 405pF @ 50V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.69400 | £6.94 |
| 100 | £0.46000 | £46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35932 | £179.66 |
| 1,000 | £0.32692 | £326.92 |
| 1,500 | £0.31041 | £465.62 |
| 2,500 | £0.29184 | £729.60 |
| 3,500 | £0.28085 | £982.97 |
| 5,000 | £0.27017 | £1,350.85 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

