
ZXMHN6A07T8TA | |
|---|---|
DigiKey Part Number | ZXMHN6A07T8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMHN6A07T8TA |
Description | MOSFET 4N-CH 60V 1.4A SM8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 1.4A 1.6W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 1.4A | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 166pF @ 40V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |

