
ZXMD63C03XTA | |
|---|---|
DigiKey Part Number | ZXMD63C03XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMD63C03XTA |
Description | MOSFET N/P-CH 30V 8MSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 25V | |
Power - Max | 1.04W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

