
ZXLD1601H6TA | |
|---|---|
DigiKey Part Number | ZXLD1601H6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXLD1601H6TA |
Description | IC LED DRIVER RGLTR 250MA SC70-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 250mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1601H6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 28V | |
Current - Output / Channel | 250mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

