
ZXLD1374QESTTC | |
|---|---|
DigiKey Part Number | 31-ZXLD1374QESTTCTR-ND - Tape & Reel (TR) 31-ZXLD1374QESTTCCT-ND - Cut Tape (CT) 31-ZXLD1374QESTTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1374QESTTC |
Description | IC LED DRV RGLTR PWM 20TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.20000 | £22.00 |
| 25 | £2.02120 | £50.53 |
| 100 | £1.82440 | £182.44 |
| 250 | £1.73052 | £432.63 |
| 500 | £1.71816 | £859.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.57830 | £3,945.75 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

