


ZXLD1370QESTTC | |
|---|---|
DigiKey Part Number | 31-ZXLD1370QESTTCTR-ND - Tape & Reel (TR) 31-ZXLD1370QESTTCCT-ND - Cut Tape (CT) 31-ZXLD1370QESTTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1370QESTTC |
Description | IC LED DVR CONT 18MA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 18mA 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1.25V ~ 60V | |
Current - Output / Channel | 18mA | |
Frequency | 300kHz ~ 1MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.47100 | £14.71 |
| 25 | £1.34520 | £33.63 |
| 100 | £1.20590 | £120.59 |
| 250 | £1.13960 | £284.90 |
| 500 | £1.11260 | £556.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.03196 | £2,579.90 |
| 5,000 | £1.01103 | £5,055.15 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

