Parametric Equivalent

ZXLD1356QDACTC | |
|---|---|
DigiKey Part Number | ZXLD1356QDACTCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXLD1356QDACTC |
Description | IC LED DRVR RGLTR PWM 550MA 6DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 550mA V-DFN3030-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 550mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.00669 | £3,020.07 |
| 6,000 | £0.98721 | £5,923.26 |
| Unit Price without VAT: | £1.00669 |
|---|---|
| Unit Price with VAT: | £1.20803 |


