


ZXLD1350QET5TA | |
|---|---|
DigiKey Part Number | 31-ZXLD1350QET5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXLD1350QET5TA |
Description | IC LED DVR REG 350MA TSOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 1.25V ~ 30V | |
Current - Output / Channel | 350mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.82760 | £2,482.80 |
| 6,000 | £0.81103 | £4,866.18 |
| 9,000 | £0.80274 | £7,224.66 |
| Unit Price without VAT: | £0.82760 |
|---|---|
| Unit Price with VAT: | £0.99312 |

