
ZXLD1321DCATC | |
|---|---|
DigiKey Part Number | 31-ZXLD1321DCATCTR-ND - Tape & Reel (TR) 31-ZXLD1321DCATCCT-ND - Cut Tape (CT) 31-ZXLD1321DCATCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1321DCATC |
Description | IC LED DRIVER RGLTR PWM 1A 14DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1A (Switch) DFN4030-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 18V | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | DFN4030-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.69600 | £16.96 |
| 25 | £1.55320 | £38.83 |
| 100 | £1.39600 | £139.60 |
| 250 | £1.32104 | £330.26 |
| 500 | £1.29762 | £648.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.19269 | £3,578.07 |
| 6,000 | £1.17020 | £7,021.20 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

