Low-Side Gate Driver IC Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXGD3001E6QTA

DigiKey Part Number
ZXGD3001E6QTADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXGD3001E6QTA
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
12V (Max)
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7.3ns, 11ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23403£702.09
6,000£0.22814£1,368.84
9,000£0.22518£2,026.62
15,000£0.22191£3,328.65
21,000£0.22000£4,620.00
30,000£0.21816£6,544.80
Manufacturers Standard Package
Unit Price without VAT:£0.23403
Unit Price with VAT:£0.28084