
ZXFV4583N16TA | |
|---|---|
DigiKey Part Number | ZXFV4583N16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXFV4583N16TA |
Description | IC VIDEO SEPARATOR SYNC 16SO |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 16-SO Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

