
ZXFBF05N14TC | |
|---|---|
DigiKey Part Number | ZXFBF05N14TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXFBF05N14TC |
Description | IC BUFFER 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Amplifier IC 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Amplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

