


ZXCT215CDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215CDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT215CDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT215CDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215CDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21600 | £2.16 |
| 25 | £0.19240 | £4.81 |
| 100 | £0.16650 | £16.65 |
| 250 | £0.15408 | £38.52 |
| 500 | £0.14658 | £73.29 |
| 1,000 | £0.14043 | £140.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13284 | £398.52 |
| 6,000 | £0.12912 | £774.72 |
| 9,000 | £0.12726 | £1,145.34 |
| 15,000 | £0.12519 | £1,877.85 |
| 21,000 | £0.12399 | £2,603.79 |
| 30,000 | £0.12283 | £3,684.90 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

