


ZXCT215ADSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215ADSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT215ADSJ-7CT-ND - Cut Tape (CT) 31-ZXCT215ADSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215ADSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20700 | £2.07 |
| 25 | £0.18440 | £4.61 |
| 100 | £0.15970 | £15.97 |
| 250 | £0.14768 | £36.92 |
| 500 | £0.14048 | £70.24 |
| 1,000 | £0.13455 | £134.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12722 | £381.66 |
| 6,000 | £0.12363 | £741.78 |
| 9,000 | £0.12183 | £1,096.47 |
| 15,000 | £0.11984 | £1,797.60 |
| 21,000 | £0.11867 | £2,492.07 |
| 30,000 | £0.11756 | £3,526.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

