
ZXCT211CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT211CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT211CDW-7CT-ND - Cut Tape (CT) 31-ZXCT211CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT211CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20900 | £2.09 |
| 25 | £0.18640 | £4.66 |
| 100 | £0.16110 | £16.11 |
| 250 | £0.14912 | £37.28 |
| 500 | £0.14186 | £70.93 |
| 1,000 | £0.13591 | £135.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12855 | £385.65 |
| 6,000 | £0.12495 | £749.70 |
| 9,000 | £0.12315 | £1,108.35 |
| 15,000 | £0.12115 | £1,817.25 |
| 21,000 | £0.11998 | £2,519.58 |
| 30,000 | £0.11886 | £3,565.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

