Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT211BDW-7

DigiKey Part Number
31-ZXCT211BDW-7TR-ND - Tape & Reel (TR)
31-ZXCT211BDW-7CT-ND - Cut Tape (CT)
31-ZXCT211BDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT211BDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.8%
Voltage - Input
2.7V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 132,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21100£2.11
25£0.18760£4.69
100£0.16230£16.23
250£0.15016£37.54
500£0.14284£71.42
1,000£0.13681£136.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12938£388.14
6,000£0.12574£754.44
9,000£0.12392£1,115.28
15,000£0.12190£1,828.50
21,000£0.12072£2,535.12
30,000£0.11958£3,587.40
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200