
ZXCT181A1W6-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT181A1W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181A1W6-7CT-ND - Cut Tape (CT) 31-ZXCT181A1W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181A1W6-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11160 | £2.79 |
| 100 | £0.09540 | £9.54 |
| 250 | £0.08776 | £21.94 |
| 500 | £0.08316 | £41.58 |
| 1,000 | £0.07936 | £79.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07466 | £223.98 |
| 6,000 | £0.07237 | £434.22 |
| 9,000 | £0.07121 | £640.89 |
| 15,000 | £0.06994 | £1,049.10 |
| 21,000 | £0.06919 | £1,452.99 |
| 30,000 | £0.06848 | £2,054.40 |
| 75,000 | £0.06693 | £5,019.75 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

