
ZXCT180QB3W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180QB3W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180QB3W5-7CT-ND - Cut Tape (CT) 31-ZXCT180QB3W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180QB3W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12320 | £3.08 |
| 100 | £0.10570 | £10.57 |
| 250 | £0.09728 | £24.32 |
| 500 | £0.09222 | £46.11 |
| 1,000 | £0.08807 | £88.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08293 | £248.79 |
| 6,000 | £0.08041 | £482.46 |
| 9,000 | £0.07915 | £712.35 |
| 15,000 | £0.07776 | £1,166.40 |
| 21,000 | £0.07694 | £1,615.74 |
| 30,000 | £0.07616 | £2,284.80 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

